Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 0402L010SLKR

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 6VDC 40A 0.5W 1s 0.15Ohm SMD Solder Pad 0402 T/R
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0402L010SLKR.

Newark

Datasheet9 pages3 years ago
Datasheet8 pages4 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet7 pages13 years ago

element14 APAC

Future Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-12.64%

CAD Models

Download Littelfuse 0402L010SLKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-08-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15V 40A 0.5W 1s 0.9Ohm SMD Solder Pad 0603 T/R Automotive
Littelfuse0603L010YR
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15VDC 40A 0.5W 1s 0.9Ohm SMD Solder Pad 0603 T/R
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15V 40A 0.5W 1.5s 1Ohm SMD Solder Pad 0805 T/R Automotive
LittelfuseRF1864-000
PTC Resettable Fuse, 0.7ohm, Surface Mount
LittelfuseRF2151-000
PTC RESET FUSE 60V 100MA 1812
Bel Fuse0ZCJ0010FF2E
Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1206 (3216 Metric)

Descriptions

Descriptions of Littelfuse 0402L010SLKR provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 6VDC 40A 0.5W 1s 0.15Ohm SMD Solder Pad 0402 T/R
PTC Resettable Fuses; 0402L010SLKR; LITTELFUSE; 300 mA; 100 mA; 0402; 40 A
PTC Resettable Fuse, 100mA Hold, 6V DC, 0402 SMD
PTC RESET FUSE 6V 100MA 0402 / Polymeric PTC Resettable Fuse 6V 100 mA Ih Surface Mount 0402 (1005 Metric), Concave
PTC Resettable Fuse, 0.15ohm, Surface Mount
1s 300mA 150mΩ 6V 2Ω 40A 100mA 150mΩ 0402 SMD mount 1mm(Length)*600μm(height)
FUSE, RESETTABLE PTC, 6VDC, 0.1A, SMD;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402L010SLKR.