Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-PSMF010X-2

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15V 40A 0.5W 1.5s 1Ohm SMD Solder Pad 0805 T/R Automotive
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-PSMF010X-2.

IHS

Datasheet7 pages4 years ago

element14 APAC

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.82%

CAD Models

Download Bourns MF-PSMF010X-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-04-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bel Fuse0ZCK0010FF2G
Resettable Fuse, PPTC, 0805 (2012 Metric), 0ZCK Series, 15 VDC, 100 mA, 300 mA, 1.5 s
Bel Fuse0ZCH0010FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 60 VDC, 100 mA, 250 mA, 1.5 s
LittelfuseRF1864-000
PTC Resettable Fuse, 0.7ohm, Surface Mount
LittelfuseRF2151-000
PTC Thermistor, Surface Mount, CHIP, 1812, ROHS COMPLIANT
Bel Fuse0ZCG0010FF2C
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 100A 0.8W 0.02s 1.6Ohm SMD Solder Pad 1812 T/R Automotive
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 30V 10A 0.6W 0.6s 0.8Ohm SMD Solder Pad 1210 T/R Automotive

Descriptions

Descriptions of Bourns MF-PSMF010X-2 provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 15V 40A 0.5W 1.5s 1Ohm SMD Solder Pad 0805 T/R Automotive
PTC fuse, self-resetting, SMD 0805, 15 V (DC), 40 A, 300 mA (trip), 100 mA (hold), MF-PSMF010X-2
FUSE, RESETTABLE, PTC, SZ 0805, 0.10A, 15VDC, DCR 1 OHM @23C, SMD
Bourns Resettable Fuse, MF-PSMF Series, 15V, 0.3A, Hold Current 0.1A
Fuse Res Pptc, 0805 (2012 Metric), 100Ma; |Bourns, Inc. MF-PSMF010X-2.
PTC Resettable Fuse, 15V, 1ohm, Surface Mount
PTC RESETTABLE 0.1A 15V SMD 0805
FUSE, RESETTABLE PTC, 15V, 100mA, 0805; PPTC Case Style:0805 (2012 Metric); Product Range:MF-PSMF Series; Voltage Rating:15VDC; Holding Current:100mA; Trip Current:300mA; Time to Trip:1.5s; Current Rating Max:40A 87W5967
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 0.8 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. mOhm = 7.5 / Voltage Rating V = 15 / Rated Current A = 40 / Resistance Min. Ohm = 1 / Length mm = 2.3 / Trip Current mA = 300 / Height mm = 1.5 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C mA = 100

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-PSMF 010 X-2
  • MF-PSMF010X-2.