Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 0477.500MXEP

Fuse Miniature Slow Blow Acting 0.5A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus

$ 1.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0477.500MXEP.

IHS

Datasheet3 pages5 years ago

Newark

Future Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+512%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-11-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Bel Fuse0697H0630-02
Electric Fuse, Time Lag Blow, 0.63A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H0630-01
Electric Fuse, Time Lag Blow, 0.63A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Fuse, Cartridge, Time Delay, 500 mA, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse0461.500ER
Fuse Chip Slow Blow Acting 0.5A 600V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R CSA
Bel Fuse3JQ 500-R
Fuse Subminiature Fast Acting 0.5A 350V Axial 5 X 15mm Glass CE/CSA/UL/cULus

Descriptions

Descriptions of Littelfuse 0477.500MXEP provided by its distributors.

Fuse Miniature Slow Blow Acting 0.5A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Electric Fuse, Time Lag Blow, 0.5A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse Cartridge Ceramic Slow Blow 400V 500V 0.3A²S 500mA TH D6×L22.5mm 5mm × 20mm
477 Series - 500VAC/400VDC 5x20mm Slo-Blo® Type Fuse, 0.5A, 500V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, TIME DELAY, 0.5A, 500V;; CARTRIDGE FUSE, TIME DELAY, 0.5A, 500V; Blow Characteristic: Time Delay; Fuse Current: 500mA; Voltage Rating VAC: 500V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79";
Fuse, Axial, 500Ma, 5 X 20Mm, Time Delay; Voltage Rating Vac:500V; Fusible, Intensidad:500Ma; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 0477.500MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN