Littelfuse 0315002.HXP

Fuse Miniature Slow Blow Acting 2A 250V Axial 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
$ 1.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0315002.HXP.

IHS

Datasheet4 pages6 years ago

Newark

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-39.44%

CAD Models

Download Littelfuse 0315002.HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 1.05
$ 1.05
Stock
22,027
31,584
31,584
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2508.PT
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38311600000
Fuse 300V 9A²S Slow Blow Board Mount (Cartridge Style Excluded) 1.6A Vertical TH 8mm H
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Littelfuse37212500411
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, TR5

Descriptions

Descriptions of Littelfuse 0315002.HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 2A 250V Axial 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
315 Series Slo-Blo 250 V 2 A Ø 6.99 x 32.39 mm Axial Lead Glass Cartridge Fuse
315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 2 A, 250 VAC, TH, RoHS
Littelfuse SCT
Fuse, Axial, 2A, 6.3 X 32Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:2A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0315002.HXP
FUSE, AXIAL, 2A, 6.3 X 32MM, SLOW BLOW;; FUSE, AXIAL, 2A, 6.3 X 32MM, SLOW BLOW; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN