What’s new: Find the right parts faster with our redesigned experience

Learn more

Littelfuse 38511500000

Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 50A (IR), Through Hole, TE5
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38511500000.

IHS

Datasheet3 pages10 years ago

element14 APAC

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 38511500000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse025101.6MAT1L
125V 125V Board Mount (Cartridge Style Excluded) 1.6A ,D2.8XL7.1MM 7.11mm
Littelfuse025101.6MRT1L
Fuse 125V Pico Ii Fa Rohs 1.6A/ T&r |Littelfuse 025101.6MRT1L
Littelfuse39611600000
Electric Fuse, Time Lag Blow, 1.6A, 125VAC, 100A (IR), Through Hole, TE5
Bel FuseMS1.5
Fuse Micro 1.5A 125V Slow Blow 2-Pin Axial Through Hole
Schurter7010.7080.13
Micro fuse 2.3 x 8 mm, 1.5 A, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 7010.7080.13
Bel Fuse0679L1500-01
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 38511500000 provided by its distributors.

Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 50A (IR), Through Hole, TE5
Fuse 1.5A 125V Time Lag Acting 2-Pin Tape and Ammo
FUSE TIP TELECOM 1.5A 125VAC -40°C ~ 85°CAMMO RoHS
395 Series - Telecom Interface Protector, 1.5 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE 125V TEL UL TL MICRO 1.5A
FUSE BRD MNT 1.5A 125VAC RADIAL
PRTCR 125V TL TE5/TIP TELECOM AMMO 1.5A
125V 9A2S Board Mount 1.5A 8.5mm*4mm*8mm
FUSE, TELECOM, TIP, 1.5A; Voltage Rating VAC:125V; Fuse Current:1.5A; Fuse Size Code:TE5; Blow Characteristic:Surge Proof; Series:TE5; Fuse Case Style:Radial Leaded; SVHC:No SVHC (15-Dec-2010); Approval Category:UL Recognised; Breaking Capacity Current AC:50A; Case Material:Polyamide PA 6.6; External Depth:4mm; External Length / Height:8mm; External Width:8.5mm; Flammability Rating:UL 94V0; Fuse Breaking Capacity Voltage AC:125VAC; Fuse Mounting:Through Hole; Fuse Size Held:TE5; Fuse Size Imperial:0.33 x 0.3"; Fuse Size Metric:8.5mm x 8mm; Fuse Type Blowing Characteristic:Surge Proof; Internal Resistance:60mohm; Lead Diameter:0.6mm; Lead Length:18.8mm; Lead Spacing:5.08mm; Mounting Type:Through Hole; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Overall Height:8mm; Package / Case:TE5; Standard:Transient Tolerant; Termination Type:Radial Leaded; Voltage Drop @ Rated Current:120mV

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • -38511500000