onsemi MOC3022

Random-Phase Optoisolator with Triac Driver Output 1-Channel 400V 6-Pin DIP Tube
$ 0.264
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3022.

IHS

Datasheet1 page24 years ago
Datasheet2 pages26 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MOC3022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.245
$ 0.245
Stock
57,872
1,078,562
1,078,562
Authorized Distributors
1
6
6
Number of Channels
-
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
5300 Vrms
5000 Vrms
5000 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
100 °C
100 °C
Case/Package
-
PDIP
PDIP
Number of Pins
-
6
6

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-07-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of onsemi MOC3022 provided by its distributors.

Random-Phase Optoisolator with Triac Driver Output 1-Channel 400V 6-Pin DIP Tube
OptoCouplers & OptoIsolators USE 512-MOC3022M DIP-6 NON-ZERO TRIAC
Triac Output Optocoupler, 1-Element, 7500V Isolation
ISOL 5.3KVRMS 1CH TRIAC OUT 6DIP
OPTOCPLR TRIAC AC-OUT 1-CH 400V 6-PIN SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • /MOC3022