Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTW-C191TS5

Lite-On White LED, 0603 (1608), 1.6mm × 0.8mm × 0.55mm, SMD
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTW-C191TS5.

Upverter

Datasheet13 pages12 years ago
Datasheet0 pages0 years ago

ODG (Origin Data Global)

_legacy Avnet

TME

DigiKey

Inventory History

3 month trend:
-39.61%

CAD Models

Download Diodes Inc. LTW-C191TS5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
Single Color LED, Cool White, T-1 3/4, 5mm
LED Uni-Color Neutral White 5000K 75 2-Pin SMD
LED Uni-Color Cool White 6500K 2-Pin SMD
LED Uni-Color Cool White 2-Pin T-1 3/4 Bulk

Descriptions

Descriptions of Diodes Inc. LTW-C191TS5 provided by its distributors.

Lite-On White LED, 0603 (1608), 1.6mm × 0.8mm × 0.55mm, SMD
LTW Series White 1.6 x 0.8 x 0.55 mm 130° 180 mcd Diffused 3.15 V SMT LED
LED Uni-Color White 2-Pin Chip LED T/R
SMD-LED White LowCur 28-112mcd 130° 0603
Single Color LED, White, 1.1mm
SMD, 0603, INGAN WHITE, 0.55MM, 78MCD<AZ
OPTOELECTRONICS - SMD Chip LED - Top View White Chip LED, Chormaticity Coordinates TYP.x:0.294.y:0.286 at 5mA, 45.0 to approx. 180.0 mcd at 5mA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated