Isocom ISP824X

AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom ISP824X.

IHS

Datasheet3 pages18 years ago

New Yorker Electronics

Inventory History

3 month trend:
+66.22%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1999-11-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Lite-OnLTV-824
Optocoupler with transistor output; LITEON; LTV-824; 2; 35 V; 8; PDIP
Lite-OnLTV-825
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP
VishayILD1
ILD1 DC INPUT PHOTOTRANSISTOR OUTPUT DUAL OPTOCOUPLER, THROUGH HOLE, 8-PIN DIP
VishayILD615-3
2-Ch Transistor Optocoupler, 5.3kV Isolation, 70V VCEO, PDIP
VishaySFH6135
SFH6135 Series 25 V 5300 Vrms Transistor Output Optocoupler - DIP-8

Descriptions

Descriptions of Isocom ISP824X provided by its distributors.

AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation
AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP
8 Pin AC Input, Dual Channel Optocoupler
OPTOCOUPLER, DIP-8, DUAL TR. O/P, AC I/P; No. of Channels:2; Voltage, Isolation:5300V rms; Output Type:Phototransistor; Input Current:20mA; Voltage, Output Max:35V; Case Style:DIP-8; Operating Temperature Range:-30°C to +100°C; Opto ;RoHS Compliant: Yes

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD