What’s new: Find the right parts faster with our redesigned experience

Learn more

Lite-On LTV-814M

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTV-814M.

IHS

Datasheet0 pages0 years ago

X-ON

_legacy Avnet

TME

Inventory History

3 month trend:
-12.26%

Alternate Parts

Price @ 1000
$ 0.194
$ 0.135
$ 0.135
Stock
107,415
518,534
518,534
Authorized Distributors
4
6
6
Case/Package
PDIP
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
20 %
20 %
20 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
35 V
35 V
35 V
Output Current
-
-
-
Forward Voltage
1.2 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Diodes Inc.LTV-814
OPTOISOLATR 5KV TRANSISTOR 4-SMD / Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Diodes Inc.LTV-816
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Lite-OnLTV-816M
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Lite-On LTV-814M provided by its distributors.

Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Property of LITE-ON Only | OPTOISOLATR 5KV TRANSISTOR 4-DIP
OPTOISOLATR 5KV TRANSISTOR 4-DIP
OPTOISOLATOR 5KV 1CH TRANS 4-DIP

Images

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV814-M
  • LTV814M