Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTV-814S

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT DIP-4
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTV-814S.

IHS

Datasheet0 pages0 years ago

Factory Futures

Future Electronics

DigiKey

TME

Inventory History

3 month trend:
+63.26%

CAD Models

Download Diodes Inc. LTV-814S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.152
$ 0.152
Stock
651,480
246,062
246,062
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
20 %
20 %
20 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
35 V
35 V
35 V
Output Current
-
-
-
Forward Voltage
1.4 V
1.7 V
1.7 V
Forward Current
50 mA
150 mA
150 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.LTV-814S-TA1
Optocoupler Ac-In 1-Ch Transistor Dc-Out 4-Pin Pdip Smd T/R |Lite-On LTV-814S-TA1.
Diodes Inc.LTV-816S
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Diodes Inc.LTV-816S-TA1
LTV Series Single Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Descriptions

Descriptions of Diodes Inc. LTV-814S provided by its distributors.

LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT DIP-4
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
OptoCouplers & OptoIsolators Optocoupler AC input
Optocoupler, Ac, 20%, 5Kv, 4 Pin, Smt
Optocomponents Optocoupler AC input
Optoc.-AC 5kV 35V 50mA >20% SMD4
OPTOISOLATR 5KV TRANSISTOR 4-SMD
1 4-SMD SMD mount 4.6mm*6.5mm*3.5mm
OPTOISOLATOR 5KV 1CH TRANS 4-SMD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTV-814S.
  • LTV814S