Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTST-S220KGKT

Lite-On green lightLED, 2012 (0805) Side View Package, wavelength571 nm, 2.1 x 0.6mm

$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-S220KGKT.

ODG (Origin Data Global)

Datasheet13 pages12 years ago

_legacy Avnet

TME

X-ON

Jameco (USA)

Inventory History

3 month trend:
-62.79%

CAD Models

Download Diodes Inc. LTST-S220KGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
KingbrightAPT2012CGCK
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)

Descriptions

Descriptions of Diodes Inc. LTST-S220KGKT provided by its distributors.

Lite-On green lightLED, 2012 (0805) Side View Package, wavelength571 nm, 2.1 x 0.6mm
Side looking special for LCD backlight | LED GREEN CLEAR CHIP SMD R/A
OPTOELECTRONICS - SMD Chip LED - SideView Single Color Chip LED, Green, 571 at 20mA, 18 to approx. 71 at 20mA
LED Uni-Color Green 574nm 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 1.7mm
Green 2.1 x 0.6 x 1 mm 130° Water Clear 35 mcd 2 V Molded SMT LED
SMD, ALINGAP, 0805, SIDE LOOK, GRN, 571NM, CLR, T/R<AZ
SMD-LED water-clear Green 35mcd 130° Sid
Power Led |Lite-On LTST-S220KGKT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-S220-KGKT