Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lite-On LTST-C930TBKT

LED Uni-Color Blue 468nm 2-Pin Chip LED T/R / LED BLUE CLEAR 1209 SMD

$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C930TBKT.

ODG (Origin Data Global)

Datasheet12 pages12 years ago

_legacy Avnet

Factory Futures

TME

Future Electronics

Inventory History

3 month trend:
+178%

CAD Models

Download Lite-On LTST-C930TBKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
SMD LM1-B SERIES LED - BLUE COLOR, 355-710MCD,HUE FROM B4 TO B5,TAPE & REEL
LED Uni-Color Blue 468nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT1608QBC/D
Blue 0603 120° Water Clear 100 mcd 3.3 V Chip LED Lamp SMT
KingbrightAPA1606QBC/D
APA1606QBC/D BLUE LED, 465 NM 1605 (0602) CLEAR, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of Lite-On LTST-C930TBKT provided by its distributors.

LED Uni-Color Blue 468nm 2-Pin Chip LED T/R / LED BLUE CLEAR 1209 SMD
Lite-On Blu-rayLED, 3125 (1210)encapsulation, wavelength475 nm, 3.2 x 2.4mm
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Blue, 470 at 20mA, 180 to approx. 2800 at 20mA
Blue 3.2 x 2.4 x 2.4 mm 25° Water Clear 450 mcd 3.4 V Dome LED SMT
450mcd Colorless transparence -20℃~+80℃ 465nm~475nm blue 25° 76mW 1210 Light Emitting Diodes (LED) ROHS
SMD-LED Lens water-clear Blue 450mcd 25°
IC,LTST-C930TBKT,SMD INGAN 120 9 DOME LENS <NV

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO