Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTST-C191KRKT

LED Uni-Color Red 639nm 2-Pin Chip LED T/R / LED RED CLEAR 0603 SMD
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C191KRKT.

Upverter

Datasheet0 pages0 years ago

IHS

_legacy Avnet

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-9.86%

CAD Models

Download Diodes Inc. LTST-C191KRKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPG1608SURKC/T
APG1608SURKC/T Red LED; 630 nm 1608 (0603) Clear; Rectangle Lens SMD package
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
598 Series Red 1208 160° 40 mcd 20 mA 2.2 V Right Angle Micro Surface Mount LED
LED; RED;25MCD;0.061IN.DIA.;CASE 1206;100MA;1.7V;660NM;160DEG;CLEAR;5V;80MW
Single Color LED, Super Red, Colorless Clear, 1.5mm

Descriptions

Descriptions of Diodes Inc. LTST-C191KRKT provided by its distributors.

LED Uni-Color Red 639nm 2-Pin Chip LED T/R / LED RED CLEAR 0603 SMD
Single-color LEDs; LITEON; LTST-C191KRKT; Red; 130 °; 2 V; 0603
Lite-On Red LED, 1608 (0603), 631nm, 1.6mm × 0.8mm × 0.55mm
Single Color LED, Ultra Bright Red, Water Clear, 1.1mm
Red 1.6 x 0.8 x 1.1 mm 130° Water Clear 54 mcd 2 V SMT LED Chip

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C191KRKT.