Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTST-C190KRKT

Single-color LEDs; LITEON; LTST-C190KRKT; Red; 130 °; 2.4 V; 0603
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C190KRKT.

Upverter

Datasheet13 pages12 years ago

ODG (Origin Data Global)

IHS

_legacy Avnet

TME

Inventory History

3 month trend:
+24.97%

CAD Models

Download Diodes Inc. LTST-C190KRKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 PACKAGE MICRO SMD LED Single Color LED, Red, Water Clear, 1.1mm
KingbrightAPT1608EC
1.6X0.8 MM SMD CHIP LED LAMP Single Color LED, High Efficiency Red, Water Clear, 1.2mm
598-8110-107F, Dialight, SMD LED 0805 Package, Red Single color SOLD IN INCREMENTS OF 4000. (REEL)
Red 2 x 1.25 mm 0805 140° Water Clear 9 mcd 2 V PCB Surface Mount LED
KingbrightAPT2012EC
LED Uni-Color Red 627nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightWP710A10SRC/E
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm

Descriptions

Descriptions of Diodes Inc. LTST-C190KRKT provided by its distributors.

Single-color LEDs; LITEON; LTST-C190KRKT; Red; 130 °; 2.4 V; 0603
Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
LED Low-Power Uni-Color Red 639nm 2-Pin Chip LED T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C190KRKT.