Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. LTL-4253

Yellow 5 mm T-1 3/4 36° Tinted Diffused 19 mcd 2.1 V LED Through Hole

$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTL-4253.

IHS

Datasheet9 pages26 years ago
Datasheet0 pages0 years ago

Jameco (USA)

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-21.93%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Diodes Inc. LTL-4253 provided by its distributors.

Yellow 5 mm T-1 3/4 36° Tinted Diffused 19 mcd 2.1 V LED Through Hole
LED Yellow Diffused 5mm (T-1 3/4) 588nm 19mcd 36VA
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
LED Diffuse Yellow 19mcd 36° 5mm
588nm 36° 2.1V 10mA circular,with dome spread yellow standard mounting,Through hole mounting 5mm*5mm*8.6mm
T-1 3/4 (5MM) SOLID STATE LED LAMP
OPTOELECTRONICS - THROUGH HOLE LAMP - 5mm, Single Color Round Type, Yellow, Dom. Wavelength - 588, View Angle - 36, Luminous Intensity - 8.7mcd

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL 4253
  • LTL4253