Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lite-On LTL-4231NLC

Single Color LED, Green, Diffused, T-1, 3mm

$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTL-4231NLC.

IHS

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-21.73%

CAD Models

Download Lite-On LTL-4231NLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Full Rank, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SMF-GJE-CV0Y0792

Descriptions

Descriptions of Lite-On LTL-4231NLC provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
Green 3 mm 60° Tinted Diffused 1.1 mcd 1.9 V LED Through Hole
LED Uni-Color Green 565nm 2-Pin
LED Diffuse Green 1,1mcd 60° 3mm
569nm 60° 1.9V 2mA circular,with dome spread green Plugins standard mounting,Through hole mounting 3mm*3mm*6mm
THROUGH HOLE LAMP - 5mm, Single Color Round, Yellow Green, Yellow Green, Dom. Wavelength - 569nm, View Angle - 60deg, Lumious Intensity - 1.1mcd
@LAMP, 3MM, LO-CUR, GRN, DIFF <AZ (10)
3MM GRN 569NM DIFFUSED SMALL F

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL4231NLC