Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lite-On LTL-4223

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm

$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTL-4223.

IHS

Datasheet9 pages26 years ago
Datasheet0 pages0 years ago

Future Electronics

Jameco (USA)

_legacy Avnet

Inventory History

3 month trend:
-25.27%

CAD Models

Download Lite-On LTL-4223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightWP3A8ID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Lite-On LTL-4223 provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm
LED Uni-Color Hi-Eff. Red 635nm 2-Pin T-1 3/4
635nm 36° 2V 10mA Round Dome Diffused Red DIP TH 5mm × 5mm × 8.6mm
Red 5 mm 36° Tinted Diffused 19 mcd 2 V LED Through Hole
LED Red Diffused 5mm (T-1 3/4) 623nm 19mcd 36VA
OPTOELECTRONICS - THROUGH HOLE LAMP - 5mm, Single Color Round Type, Red, Dom. Wavelength - 623, View Angle - 36, Luminous Intensity - 19mcd
Lamp,Thru-Hole, 5Mm, Red, Diff
5MM HIGH EFF RED 623NM DIFFUSE

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL-4223.
  • LTL4223