Analog Devices / Linear Technology LTC7545ACSW

Improved Industry Standard Parallel 12-Bit Multiplying DAC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC7545ACSW.

Linear Technology

Technical Drawing1 page21 years ago
Datasheet8 pages25 years ago

Jameco (USA)

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC7545ACSW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.72
$ 9.72
Stock
29,788
179,006
179,006
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesAD7945BRZ-REEL
+3.3 V/+5 V Multiplying 12-Bit DAC With a Parallel Interface
Texas InstrumentsDAC0832LCWMX/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-SOIC 0 to 70
Texas InstrumentsTLV5639IDW
12-Bit DAC, Parallel, Voltage Out, Programmable Int. ef., Settling Time, Pwr Consumption, 1 Ch. 20-SOIC -40 to 85
Texas InstrumentsTLV5613IDW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-SOIC -40 to 85
Analog DevicesAD7948BRZ-REEL
+3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface
Analog DevicesMAX503CWG+T
5V, Low-Power, Parallel-Input, Voltage-Output, 10-Bit DAC
Analog DevicesLTC7545ABSW#PBF
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Analog DevicesLTC7545ALSW#PBF
DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube / IC D/A CONV 12BIT PARALLEL20SOIC
Texas InstrumentsTLV5613CDW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices / Linear Technology LTC7545ACSW provided by its distributors.

Improved Industry Standard Parallel 12-Bit Multiplying DAC
Digital to Analog Converter 1-Channel R-2R 12-bit 20-Pin SOIC
D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20
IC D/A CONV 12BIT PARALLEL20SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD