Texas Instruments TLV5613IDW

12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-SOIC -40 to 85
$ 9.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5613IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Arrow Electronics

DigiKey

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5613IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.576
$ 7.992
$ 7.992
Stock
268,916
248,478
248,478
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV5613CDW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-SOIC 0 to 70
Texas InstrumentsTLV5619IDW
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC -40 to 85
Texas InstrumentsTLV5619IDWR
12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC -40 to 85
Analog Devices / Linear TechnologyLTC7545ACSW
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Analog DevicesLTC7545ABSW#PBF
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Analog DevicesLTC7545ALSW#PBF
DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube / IC D/A CONV 12BIT PARALLEL20SOIC

Descriptions

Descriptions of Texas Instruments TLV5613IDW provided by its distributors.

12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-SOIC -40 to 85
PARALLEL WORD INPUT LOADING 1 us SETTLING TIME 12-BIT DAC PDSO20
DAC 1-CH Resistor-String 12-Bit 20-Pin SOIC Tube
2.7V~3.3V,5V 78dB 12bit 1 12 Parallel 2.7V~3.3V,5V String DAC SOIC-20 SMD mount 2.35mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.