Analog Devices LTC7545ACSW#PBF

Dac 1-CH R-2R 12-BIT 20-PIN SOIC W Tube / IC D/a Conv 12 Bit PARALLEL20SOIC
$ 9.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC7545ACSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-63.11%

CAD Models

Download Analog Devices LTC7545ACSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.72
$ 8.21
$ 8.21
Stock
179,006
136,738
136,738
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesLTC7545ABSW#PBF
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Analog DevicesLTC7545ALSW#PBF
DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube / IC D/A CONV 12BIT PARALLEL20SOIC
Analog DevicesMX7545AKEWP+
DAC 5V~15V 12bit 1-Ch 12-Parallel R-2R SOIC-20 SMD 13mm L × 2.35mm H
Analog DevicesMX7548JCWP+
D/A CONVERTER IC; 12; SETTLING TIME:1US; NO. OF DACS:1; PACKAGE/CASE:20-WSOIC
Analog DevicesMX7541AKEWN+
5V~16V 12bit 1 12 Parallel 5V~16V R-2R SOIC-18 SMD mount 11.75mm(Length)*2.35mm(height)
Texas InstrumentsTLV5613IDW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-SOIC -40 to 85
Texas InstrumentsTLV5613CDW
12-Bit, DAC, Parallel, Voltage Out, Pgrmable Settling Time/Pwr Consump., PwrDn 20-SOIC 0 to 70
Texas InstrumentsDAC0832LCWMX/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices LTC7545ACSW#PBF provided by its distributors.

DAC 1-CH R-2R 12-bit 20-Pin SOIC W Tube / IC D/A CONV 12BIT PARALLEL20SOIC
Improved Industry Standard Parallel 12-Bit Multiplying DAC
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 3months ago) Digital to Analog Converter -40C 2mA 0.5LSB 1mus
IC, SM, DAC, 12-BIT; Resolution (Bits):12bit; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V, 14.25V to 15.75V; Supply Current:2mA; Digital IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Base Number:7545; Conversion Time:1µs; IC Case Style:SOIC; Input Type:Parallel; Interface Type:Parallel; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of Channels:1; No. of DACs:1; Output Type:Voltage; Settling Time:1µs; Supply Voltage Max:15.75V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage Regulator Type:DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC7545ACSWPBF