Analog Devices / Linear Technology LTC1655IN8

D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDIP8
$ 16.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1655IN8.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LTC1655IN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.52
$ 17.28
$ 17.28
Stock
66,405
100,282
100,282
Authorized Distributors
1
5
5
Case/Package
-
-
-
Number of Pins
-
8
8
Number of Bits
16
16
16
Sampling Rate
750 ksps
750 ksps
750 ksps
Polarity
-
-
-
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
20 LSB
20 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Analog DevicesMAX5152BCPE
Low-Power, Dual, 13-Bit Voltage-Output DACs with Configurable Outputs
Analog DevicesMAX5153AEPE
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 13-BIT DAC PDIP16
Analog DevicesMAX538BCPA+
SERIAL INPUT LOADING 25 us SETTLING TIME 12-BIT DAC PDIP8
Analog DevicesDAC8512FP
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDIP8
Analog DevicesAD8300AN
2.7V~5.5V 12bit 12 DSP,SPI 2.7V~5.5V R-2R PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
Analog DevicesMAX539BCPA+
MAX539 Series 5 V SMT Low-Power Voltage-Output Serial 12-Bit DACs - PDIP-8
Analog DevicesLTC1448IN8#PBF
D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesLTC1446IN8#PBF
D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDIP8
Analog DevicesLTC1456CN8#PBF
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1655IN8 provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDIP8
750Ksps 16bit 16 Serial(3-Wire,SPI,QSPI,Microwire) DIP Through hole mounting
IC,D/A CONVERTER,SINGLE,16-BIT,CMOS,DIP,8PIN

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD