Analog Devices / Linear Technology LT6554CGN#PBF

IC BUFFER TRPL VID 650MHZ 16SSOP / Video Amp Triple ±6V 12V Automotive 16-Pin SSOP N Tube
$ 3.99
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6554CGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices / Linear Technology LT6554CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices / Linear Technology LT6554CGN#PBF.

Related Parts

Analog DevicesLT6554IGN#PBF
Video Amp Triple ±6V 12V 16-Pin SSOP N
Texas InstrumentsOPA3693IDBQ
Triple, ultra-wideband, fixed-gain, video buffer with disable 16-SSOP -40 to 85
Texas InstrumentsOPA3692IDBQT
Triple, Wideband, Fixed Gain Video Buffer Amplifier With Disable 16-SSOP -40 to 85
Texas InstrumentsOPA3695IDBQ
Ultra-Wideband, Current-Feedback Operational Amplifier with Disable 16-SSOP -40 to 85
ElantecEL5300IU
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 60dB 2200V/mus 85C 200MHz
Analog DevicesLT6557IGN#PBF
500MHz, 2200V/µs Gain of 2, Single Supply Triple Video Amplifier with Input Bias Control

Descriptions

Descriptions of Analog Devices / Linear Technology LT6554CGN#PBF provided by its distributors.

IC BUFFER TRPL VID 650MHZ 16SSOP / Video Amp Triple ±6V 12V Automotive 16-Pin SSOP N Tube
4.5V 13.2V 650MHz High-Speed Triple Video SSOP-16 SMD mount 1.75mm(height)
IC, SM, OP AMP, TRIPLE; No. of Amplifiers:3; Gain Bandwidth:650MHz; Slew Rate:2500Vµs; Supply Voltage Range:± 2.25V to ± 6V; Output Current:70mA; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:SSOP; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Bandwidth:650MHz; Base Number:6554; Input Offset Voltage Max:70mV; Op Amp Type:High Speed; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:70mA; Package / Case:SSOP; Slew Rate:2500V/µs; Supply Voltage + Nom:6.6V; Supply Voltage Max:6V; Supply Voltage Min:2.25V; Termination Type:SMD

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6554CGNPBF