Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LT3027EDD

LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A Automotive 10-Pin DFN EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT3027EDD.

Upverter

Datasheet16 pages20 years ago

Arrow Electronics

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT3027EDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.72
$ 4.72
Stock
72,886
196,881
196,881
Authorized Distributors
0
6
6
Case/Package
DFN
DFN
DFN
Number of Pins
10
10
10
Number of Outputs
2
2
2
Max Output Current
-
-
-
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Max Output Voltage
20 V
20 V
20 V
Accuracy
-
-
-
Dropout Voltage
300 mV
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB

Related Parts

Dual Ucap Ldo 10 Vdfn 2.5X2.5X0.9Mm T/R; |Microchip Technology MIC5264-MFYML-TR
Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R; |Microchip Technology MIC2214-SGYML-TR
LDO Regulator Pos 1.8V3.3V 0.3A/0.3A 8-Pin DFN EP T/R / IC REG LDO 3.3V/1.8V 0.3A 8MLF
STMicroelectronicsST2L05R3300PS
IC REG LDO 3.3V/ADJ 1A 8DFN / LDO Regulator Pos 1.25V to 5.7V3.3V 1A/1A 8-Pin DFN T/R
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.8V2, CMOS, DSO8
Analog DevicesLT3027IDD#PBF
LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A Automotive 10-Pin DFN EP
Analog DevicesLT3024EDE
LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP
Dual 300Ma Ldo 8 Vdfn 2X2X0.9Mm T/R; |Microchip Technology MIC5330-SJYML-TR

Descriptions

Descriptions of Analog Devices / Linear Technology LT3027EDD provided by its distributors.

LDO Regulator Pos 1.22V to 20V1.22V to 20V 0.1A/0.1A Automotive 10-Pin DFN EP
Adjustable Positive LDO Regulator, 1.22V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO10
LT3027 - Dual 100mA, Low Dropout, Low Noise, Micropower Regulator with Independent Inputs
IC,VOLT REGULATOR,ADJUSTABLE,DUAL +1.2V TO 20V,BIPOLAR,LLCC,10PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD