STMicroelectronics ST2L05R3300PS

IC REG LDO 3.3V/ADJ 1A 8DFN / LDO Regulator Pos 1.25V to 5.7V3.3V 1A/1A 8-Pin DFN T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST2L05R3300PS.

Newark

Datasheet28 pages8 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Future Electronics

Inventory History

3 month trend:
-3.51%

CAD Models

Download STMicroelectronics ST2L05R3300PS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Positive LDO Regulator, 2 Output, 3.3V1, 3.3V2, CMOS, PDSO8
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.8V2, CMOS, DSO8
Dual, 300Ma Low Cost Ldo 8 X2Dfn 1.6X1.2X0.4Mm T/R Rohs Compliant: Yes |Microchip MIC5398-P4YMX-TR
Dual, 300Ma Low Cost Ldo 8 X2Dfn 1.6X1.2X0.4Mm T/R Rohs Compliant: Yes |Microchip MIC5399-SSYMX-TR
LDO Regulator Pos 1.8V3.3V 0.3A/0.3A 8-Pin DFN EP T/R / IC REG LDO 3.3V/1.8V 0.3A 8MLF
Fixed Positive LDO Regulator, 2 Output, 1.2V1, 1.5V2, CMOS, DSO8

Descriptions

Descriptions of STMicroelectronics ST2L05R3300PS provided by its distributors.

IC REG LDO 3.3V/ADJ 1A 8DFN / LDO Regulator Pos 1.25V to 5.7V3.3V 1A/1A 8-Pin DFN T/R
ST2L05R-3300 Series 1 A ADJ Output SMT Dual Voltage Regulator - DFN-8 (5x6)
Fixed/Adjustable Positive Standard Regulator, 2 Output, 3.2V1 Min, 1.25V2 Min, 3.4V1 Max, 5.7V2 Max, PDSO8
Low voltage differential Regulator (LDO)
LDO, FIXED, FIXED/ADJUSTABLE, 1A, DFN-8;
LDO, FIXED, FIXED/ADJUSTABLE, 1A, DFN-8; Input Voltage Max: 7V; Input Voltage Min: 4.5V; No. of Outputs: 2 Output; Regulator Output Type: Fixed, Adjustable; LDO Regulator Case Style: DFN; No. of Pins: 8Pins; Output Current - O
IC REG LINEAR POS ADJ 1A/1A 8DFN
60dB(120Hz) 5mA Positive Adjustable (Fixed) 1A 1A 2 1.25V 4.5V 5.7V 7V 1.3V@1A 1.3V@1A 0.4% 0.35% DFN SMD, Adhesive Mount 6mm × 5mm × 900μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics