Analog Devices / Linear Technology LT1671IS8#TR

Comparator, 1 Func, 4000uV Offset-Max, 85ns Response Time, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1671IS8#TR.

IHS

Datasheet12 pages26 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1671IS8#TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.695
$ 4.695
Stock
4,173
280,040
280,040
Authorized Distributors
0
6
6
Case/Package
SOP
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
4 mV
2.5 mV
2.5 mV
Propagation Delay
80 ns
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
85 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7 V
10 V
10 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-04-01

Descriptions

Descriptions of Analog Devices / Linear Technology LT1671IS8#TR provided by its distributors.

Comparator, 1 Func, 4000uV Offset-Max, 85ns Response Time, BIPolar, PDSO8
LT1671 - 60ns, Low Power,Single Supply, Ground-Sensing Comparator
COMPARATOR 4000 uV OFFSET-MAX 85 ns RESPONSE TIME PDSO8
IC COMPARATOR 60NS LOW PWR 8SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD