Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LT1127CSW

Operational Amplifier, 4 Func, 240uV Offset-Max, BIPolar, PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1127CSW.

IHS

Datasheet12 pages21 years ago

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT1127CSW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.99
Stock
56
119,914
Authorized Distributors
0
1
Case/Package
SSOP
-
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
7.1 V/µs
11 V/µs
Gain Bandwidth Product
65 MHz
65 MHz
Input Offset Voltage (Vos)
240 µV
140 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
121 dB
106 dB
Min Supply Voltage
-
-
Max Supply Voltage
22 V
-
Operating Supply Current
2.6 mA
2.6 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1992-01-01

Descriptions

Descriptions of Analog Devices / Linear Technology LT1127CSW provided by its distributors.

Operational Amplifier, 4 Func, 240uV Offset-Max, BIPolar, PDSO16
IC,Operational Amplifier,QUAD,BIPOLAR,SOP,16PIN,PLASTIC
LT1127 - Quad Decompensated Low Noise, High Speed Precision Op Amps
IC OPAMP GP 65MHZ 16SO

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD