Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LT1127CSW#PBF

IC OPAMP GP 65MHZ 16SO / Op Amp Quad Low Noise Amplifier ±22V 16-Pin SOIC W Tube
$ 11.99
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1127CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco (USA)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1127CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesOP471GSZ
Operational Amplifier, QUAD, 6.5 MHz, 4, 8 V/ s, 4.5V to 18V, SOIC, 16 RoHS Compliant: Yes
Analog DevicesOP471GSZ-REEL
IC OPAMP GP 6.5MHZ 16SOIC / Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC W T/R
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin SOIC N T/R / IC OPAMP GP 24MHZ 14SOIC
ROHS3Compliant EAR99 MC33074A Tape & Reel (TR) op amp buffer circuit 8.75mm 0.7muA 3mV 4500kHz
ROHS3Compliant EAR99 MC34074A Tape & Reel (TR) op amp buffer circuit 8.75mm 0.7muA 3mV 4500kHz
Texas InstrumentsTLV2635ID
IC OPAMP GP 4 CIRCUIT 16SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 16-SOIC

Descriptions

Descriptions of Analog Devices LT1127CSW#PBF provided by its distributors.

IC OPAMP GP 65MHZ 16SO / Op Amp Quad Low Noise Amplifier ±22V 16-Pin SOIC W Tube
ROHS3Compliant EAR99 LT1127 Matte Tin (Sn) op amp buffer circuit 10.49mm 0.065muA 5V 65000kHz
IC OPAMP GP 4 CIRCUIT 16SO General Purpose Amplifier 4 Circuit 16-SO
Operational Amplifier, 4 Func, 240uV Offset-Max, BIPolar, PDSO16
Quad Decompensated Low Noise, High Speed Precision Op Amps
Operational Amplifier IC; No. of Amplifiers:4; Slew Rate:11V/µs; Supply Voltage Max:44V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Amplifier Type:High Speed; Bandwidth:65MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1127CSWPBF