Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LM334Z

Analog Resistance Sensor, Round, 3 Pin, Through Hole Mount

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LM334Z.

IHS

Datasheet12 pages24 years ago

Linear Technology

Arrow Electronics

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LM334Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.2
Stock
0
147,372
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
3
3
Mount
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
Resolution
-
-
Accuracy
-
-
Interface
-
-
Min Supply Voltage
800 mV
-
Max Supply Voltage
30 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1985-02-19

Descriptions

Descriptions of Analog Devices / Linear Technology LM334Z provided by its distributors.

Analog Resistance Sensor, Round, 3 Pin, Through Hole Mount
LM334S - Constant Current Source and Temperature Sensor
IC,Current Source,BIPOLAR,SIP,3PIN,PLASTIC
IC CURRENT SOURCE TO92-3

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD