Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices / Linear Technology LM101AH

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LM101AH.

IHS

Datasheet6 pages17 years ago

CAD Models

Download Analog Devices / Linear Technology LM101AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.8
$ 19.8
Stock
0
244,165
244,165
Authorized Distributors
0
5
5
Case/Package
TO-99
TO-99
TO-99
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.25 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
-
1 MHz
1 MHz
Input Offset Voltage (Vos)
3 mV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
22 V
22 V
22 V
Operating Supply Current
-
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Analog Devices / Linear Technology LM101AH provided by its distributors.

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD