Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lindstrom 7590

Lindstrom electronic clamp,Round nose pliers, 120 mmtotal length
$ 67.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lindstrom 7590.

TME

Datasheet94 pages4 years ago
Datasheet132 pages6 years ago

Inventory History

3 month trend:
+5.89%

Related Parts

Keystone9203
Accessory Type:Expansion Slot Mounting Bracket; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Keystone9201
0.032 (.81) Thick Steel Nickel Plate EISA/ISA or PCI Computer Bracket
WIHA27936
微型 POCKETSTAR HEX-KEYS 8 件
Keystone9204
Circuit Board Hardware - PCB 4.725 PCI BRACKET
WIHA23031
Tool Type = Multi-Tool / Multitool Function = Hex Screwdriver
WIHA23040
Multitool Function = Hex Screwdriver / Tool Type = Multi-Tool

Descriptions

Descriptions of Lindstrom 7590 provided by its distributors.

Lindstrom electronic clamp,Round nose pliers, 120 mmtotal length
Lindstrom 7590 Pliers, Long Nose, Round, 5.77" OAL, Smooth, Alloy Steel, Synthetic Handle, ESD Safe
Supreme Series ESD-Safe Round Nose Pliers with Smooth Jaws and Static Dissipative Handles, 4-5/8" Lo
Plier, Round Nose, 120Mm; |Lindstrom 7590
Lindstrom 7590 Supreme Round Nose Pliers
PLIER, ROUND NOSE, 120MM; Plier Style: Round Nose; Overall Length: 120mm; Product Range: Lindstrom - Supreme Series; SVHC: No SVHC (15-Jan-2018); Jaw Length: 20mm; Jaw Opening Max: 9mm

Manufacturer Aliases

Lindstrom has several brands around the world that distributors may use as alternate names. Lindstrom may also be known as the following names:

  • Lindström
  • SANDVIK LINDSTROM INC
  • Lindstrom Metric
  • LINDSTROM METRIC LLC