What’s new: Find the right parts faster with our redesigned experience

Learn more

WIHA 27936

微型 Pocketstar Hex-keys 8 件

$ 32.417
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 27936.

Burklin Elektronik

Datasheet1 page5 years ago

TME

Newark

Inventory History

3 month trend:
-48.58%

Descriptions

Descriptions of WIHA 27936 provided by its distributors.

微型 POCKETSTAR HEX-KEYS 8 件
Multitool Function = Slotted Screwdriver / Multitool Function = Phillips Screwdriver / Multitool Function = Hex Screwdriver / Tool Type = Multi-Tool
Mini Key Set, Hex/Sl/Ph; Kit Contents:0.7Mm, 0.9Mm, 1.3Mm, 1.5Mm, 2M Hex, 1.5Mm, 2Mm Slotted, Ph00 Phillips Bits; Product Range:-; Svhc:No Svhc (27-Jun-2018); Tool Body Material:Chrome Vanadium Steel Rohs Compliant: Yes |Wiha SB 351 PM8X

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB 351 PM8X
  • SB351PM8X