What’s new: Find the right parts faster with our redesigned experience

Learn more

Lighting Components & Design L79D-R125-W

PMI Round 5/16 LED 125V Wi

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Lighting Components & Design L79D-R125-W.

IHS

Datasheet2 pages25 years ago

Master Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Led 3Mm Green Flangeless/ Bulk Bag |Vcc/visual Communications Company VAOL-3MDE2
LED Uni-Color Green 2-Pin T-1 Bag
Led 3Mm Red Flangeless/ Bulk Bag |Vcc/visual Communications Company VAOL-3MAE2
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Lighting Components & Design L79D-R125-W provided by its distributors.

PMI Round 5/16 LED 125V Wi

Manufacturer Aliases

Lighting Components & Design has several brands around the world that distributors may use as alternate names. Lighting Components & Design may also be known as the following names:

  • LIGHTING COMP DESIGN
  • Lighting Components and Design
  • Lighting Concepts & Solutions
  • LIGHTING COMPONENTS & DESIGN INC
  • Lighting Components & Designs
  • LC & D (LIGHTING COMPONENTS & DESIGN)
  • LCS
  • LIGHTING COMPONENTS
  • Distributed Design Concepts