LEM LV 25-P

LEM Current Transformers, LVseries, 14A, 25 mAoutput, turns_ratio 14: 1
$ 37.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LV 25-P.

Sager Electronics

Datasheet4 pages12 years ago
Datasheet4 pages3 years ago

Newark

Factory Futures

element14 APAC

SindoPower, Semikron-group

Inventory History

3 month trend:
-55.99%

CAD Models

Download LEM LV 25-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2012-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellCSNE151-104
CLOSED LOOP HALL EFFECT CURRENT TRANSDUCER,0 TO 56 A,12.5MA OUTPUT CURRENT,15VDC
HoneywellSDX01D4
Pressure Sensor, Calibrated, -40 To 85 C, 1 Psi, Absolute, Dual Axial, Analogue, 20 V
HoneywellSDX01G2
Piezoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 17.37-18.18mV, Rectangular, Through Hole Mount

Descriptions

Descriptions of LEM LV 25-P provided by its distributors.

LEM Current Transformers, LVseries, 14A, 25 mAoutput, turns_ratio 14:1
VOLTAGE TRANSDUCER, PCB; Transducer Function: Voltage Transformer; Input Current: 10mA; Output Current Max: 25A; Operating Temperature Range: 0°C to +70°C; External Depth: 29.2mm; SVHC: No SVHC (19-Dec-2011); Accuracy %: 0.9%;
Sensor Measuring Range = 14 mA / Current Sensor Output Type = 25 mA / Secondary Current mA = 25 / Primary Current = 10 mA / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 15 / Accuracy (%) % = 0.9 / Response Time us = 40 / Linearity (±) % = 0.2 / Mounting Type = PCB / Series = LV25 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617416
  • LV 25P
  • LV-25P
  • LV25-P
  • LV25P