LEM HAS 50-S

Open Loop Current Sensor AC/DC Current ±15V 4-Pin
$ 19.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAS 50-S.

element14 APAC

Datasheet3 pages16 years ago

Sager Electronics

DigiKey

Factory Futures

Inventory History

3 month trend:
+362%

Supply Chain

Country of OriginMainland China
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Current Sensor, 6 Pin, Plastic/epoxy
SENSOR CURRENT HALL 50A AC/DC
Open Loop Current Sensor AC/DC Current ±12V/15V 4-Pin
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HAS 50-S provided by its distributors.

Open Loop Current Sensor AC/DC Current ±15V 4-Pin
LEM Current Transformers, HASseries, 50A, turns_ratio 50:1
Current Transducer, 50A, Panel; |Lem HAS 50-S
Current Transducers HAS 50 to 600-S
Sensor Measuring Range = 150 A / Current Sensor Output Type = ±4 V / Primary Current = 50 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -4 / Output Voltage Max. V = 4 / Operating Voltage Min. V = -15 / Operating Voltage Max. V = 15 / Frequency Max. kHz = 50 / Accuracy (%) % = 1 / Response Time us = 3 / Linearity (±) % = 1 / Mounting Type = Panel Mount / Series = HAS / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 80

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAS 50S
  • HAS-50S
  • HAS50-S
  • HAS50S