LEM HTB 50-TP

Sensor Current Hall 50A Ac/dc
$ 15.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HTB 50-TP.

IHS

Datasheet3 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-17.32%

Supply Chain

Country of OriginJapan
Introduction Date2013-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Current Sensor, 6 Pin, Plastic/epoxy
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Open Loop Current Sensor AC/DC Current ±12V/15V 4-Pin
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HTB 50-TP provided by its distributors.

SENSOR CURRENT HALL 50A AC/DC
Current Sensor, 4 Pin
CURRENT SENSOR HE/OL 50A
Industrial Current Sensors
3μs 15mA Bi-directional ±1% 50A ±1% TH
CURRENT SENSORS, 150 A;
new, original packaged

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTB 50TP
  • HTB50-TP
  • HTB50TP