LEM HTB 50-P

Open Loop Current Sensor AC/DC Current ±12V/15V 4-Pin
$ 15.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HTB 50-P.

IHS

Datasheet3 pages3 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+39.73%

CAD Models

Download LEM HTB 50-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Current Sensor, 6 Pin, Plastic/epoxy
SENSOR CURRENT HALL 50A AC/DC
Open Loop Current Sensor DC Current ±15V 4-Pin Box

Descriptions

Descriptions of LEM HTB 50-P provided by its distributors.

Open Loop Current Sensor AC/DC Current ±12V/15V 4-Pin
LEM Current Transformer, HTB Series, 150A, Turns Ratio 150:1
CURRENT TRANSDUCER, IPN = 50, MECHANICAL MOUNT = PCB
SENSOR CURRENT HALL 50A AC/DC
Current Sensor, 4 Pin
CURRENT SENSOR HE/OL 50A
CURRENT SENSORS, 150 A;
LEM HTB 50-P 変流器

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTB50-P
  • HTB50P