LEM HLSR 32-SM

Current Transducer, Ipn = 32, Mechanical Mount = Pcb
$ 6.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HLSR 32-SM.

Newark

Datasheet13 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-13.33%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CURRENT TRANSDUCER, IPN = 32, MECHANICAL MOUNT = PCB
Open Loop Current Sensor AC/DC Current 5V 10-Pin
LEM Current Transformers, HLSRseries, 100A, 40 Aoutput, turns_ratio 100:1
Allegro MicroSystemsACS726LLFTR-40B-T
Galvanically Isolated Current Sensor IC With Differential Output and Externally Adjustable Gain
Open Loop Current Sensor AC/DC Current ±12V/±15V 6-Pin
SENSOR CURRENT HALL 25A AC/DC / Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module

Descriptions

Descriptions of LEM HLSR 32-SM provided by its distributors.

CURRENT TRANSDUCER, IPN = 32, MECHANICAL MOUNT = PCB
SENSOR CURRENT HALL 32A AC/DC
CURRENT SENSOR HE/OL 32A
Bidirectional TVS Diode, 2.5μs ±0.5% 25mA 32A ±1%, SMD
Current Sensor
CURRENT SENSOR, 32A, VOLTAGE O/P, 5VDC; Sensor Output: Voltage; Supply Voltage DC Min: 4.5V; Supply Voltage DC Max: 5.5V; Current Measuring Range DC: -80A to 80A; Current Measuring Range AC: -80A to 80A; Response Time: 2.5µs;

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLSR 32SM
  • HLSR32-SM
  • HLSR32SM