LEM HLSR 32-P

Open Loop Current Sensor AC/DC Current 5V 10-Pin
$ 5.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HLSR 32-P.

Newark

Datasheet13 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-9.55%

CAD Models

Download LEM HLSR 32-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2015-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CURRENT TRANSDUCER, IPN = 32, MECHANICAL MOUNT = PCB
LEM Current Transformers, HLSRseries, 100A, 40 Aoutput, turns_ratio 100:1
CURRENT SENSOR, 40A, VOLTAGE O/P, 5VDC; Sensor Output:Voltage; Supply Voltage DC Min:4.5V; Max:5.5V; Current Measuring Range
Allegro MicroSystemsACS726LLFTR-40B-T
Galvanically Isolated Current Sensor IC With Differential Output and Externally Adjustable Gain
Open Loop Current Sensor AC/DC Current ±12V/±15V 6-Pin
SENSOR CURRENT HALL 25A AC/DC / Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module

Descriptions

Descriptions of LEM HLSR 32-P provided by its distributors.

Open Loop Current Sensor AC/DC Current 5V 10-Pin
Board Mount Current Sensors Current Transducer HLSR-P series
CURRENT TRANSDUCER, IPN = 32, MECHANICAL MOUNT = PCB
25 2.5¦Ìs 25mA 5V Bidirectional ¡À0.5% 32A ¡À1% Through hole mounting 17.2mm(width)*21mm(height)
Sensor Measuring Range = 80 A / Primary Current = 32 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -2 / Output Voltage Max. V = 2 / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 5.5 / Frequency Max. kHz = 400 / Accuracy (%) % = 1 / Response Time us = 2.5 / Linearity (±) % = 0.5 / Mounting Type = PCB / Series = HLSR-P / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLSR 32P
  • HLSR32-P
  • HLSR32P