Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM HAX 2000-S

Sensor Current Hall 2000A Ac/dc
$ 121.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HAX 2000-S.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-42.47%

Supply Chain

Country of OriginMainland China
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Current Transducer, 1.5Ka, Analogue; |Lem HAX 1500-S
LEM Current Transformers, HATseries, 2500A, turns_ratio 2500:1
SENSOR CURRENT HALL 1500A AC/DC
SENSOR CURRENT XFMR 2000A AC
Current Sensor, 2Ka, Current O/P, 25.2V; |Lem LF 2010-S

Descriptions

Descriptions of LEM HAX 2000-S provided by its distributors.

SENSOR CURRENT HALL 2000A AC/DC
Current Transducer 2000A 15-15V
CURRENT TRANSDUCER, 2KA, ANALOGUE;
5μs 20mA Bidirectional ±1% 2KA ±1% base mount

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HAX 2000S
  • HAX2000-S
  • HAX2000S