Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

LEM LF 2010-S

Closed Loop Current Sensor AC/DC Current ±15V/±24V 3-Pin
$ 265.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM LF 2010-S.

Newark

Datasheet7 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
-79.97%

Supply Chain

Introduction Date2016-10-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CURRENT TRANSDUCER, 2000A, PANEL; Sensor Output1:Closed Loop; Accuracy %:0.3%
SENSOR CURRENT XFMR 2000A AC
SENSOR CURRENT HALL 1500A AC/DC
Open Loop Current Sensor AC/DC Current ±15V
Current Transducer, 1.5Ka, Analogue; |Lem HAX 1500-S

Descriptions

Descriptions of LEM LF 2010-S provided by its distributors.

Closed Loop Current Sensor AC/DC Current ±15V/±24V 3-Pin
Current Sensor, 2Ka, Current O/P, 25.2V; |Lem LF 2010-S
CURRENT SENSOR, 2KA, O/P, 25.2V; Sensor Output:Current; Supply Voltage DC Min:-14.25V; Max:25.2V; Current Measuring Range
Sensor Measuring Range = 4.25 kA / Secondary Current mA = 400 / Primary Current = 2 kA / Current Type = AC / Current Type = DC / Operating Voltage Min. V = 14.25 / Operating Voltage Max. V = 25.2 / Frequency Max. kHz = 150 / Accuracy (%) % = 0.3 / Linearity (±) % = 0.1 / Mounting Type = Panel Mount / Series = LF / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF 2010S
  • LF2010-S
  • LF2010S