What’s new: Find the right parts faster with our redesigned experience

Learn more

LED Technology L07R3000F1

Led, 3Mm, Bright, Red; |Led Technology L07R3000F1
$ 0.357
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LED Technology L07R3000F1.

element14 APAC

Datasheet8 pages21 years ago

Farnell

Inventory History

3 month trend:
-7.03%

Related Parts

Green 3 x 1 x 2 mm 26 mcd Clear 160° 2.6 V Surface Mount LED
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
KingbrightWP59BL/GYW
Green/Yellow T-1 3/4 60º Diffused 50/40 mcd 2.2/2.1 V LED Indicator Through Hole
Dialight521-9674F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightWP59BL/EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of LED Technology L07R3000F1 provided by its distributors.

Led, 3Mm, Bright, Red; |Led Technology L07R3000F1
LED, 3MM, BRIGHT, RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 1.8V; Wavelength Typ: 660nm; Luminous Intensity: 45mcd; Viewing Angle: 74°; Lens Shape: Roun

Manufacturer Aliases

LED Technology has several brands around the world that distributors may use as alternate names. LED Technology may also be known as the following names:

  • LED Technology Ltd
  • LED TECH