What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor LFXP2-5E-5MN132C

XP2 Series 5 K LUTs 86 I/O 1.26 V Surface Mount FPGA - CSBGA - 132
$ 21.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-5E-5MN132C.

IHS

Datasheet102 pages4 years ago

Augswan

HQonline

Future Electronics

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LFXP2-5E-5MN132C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.68
$ 26.4
Stock
162,989
144,975
Authorized Distributors
2
2
Case/Package
LFBGA
LFBGA
Number of Pins
132
132
Number of Logic Blocks (LABs)
625
625
Number of Logic Elements/Cells
5000
5000
Number of I/Os
86
86
Number of Gates
-
-
RAM Size
20.8 kB
20.8 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLAXP2-5E-5MN132E
FPGA LA-LatticeXP2 Family 5000 Cells 1.2V Automotive 132-Pin CSBGA Tray
Lattice SemiconductorLAXP2-5E-5TN144E
FPGA LA-LatticeXP2 Family 5000 Cells 1.2V Automotive AEC-Q100 144-Pin TQFP Tray
Lattice SemiconductorLCMXO2-4000HE-4MG132I
MACHX02 Series 4320 LUTs 105 I/O 1.2 V -4 Speed IND Green" FPGA - BGA-132"
FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LFXP2-5E-5MN132C provided by its distributors.

XP2 Series 5 K LUTs 86 I/O 1.26 V Surface Mount FPGA - CSBGA - 132
IC FPGA 86 I/O 132CSBGA / FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 132-Pin CSBGA Tray
Field Programmable Gate Array, 625 CLBS, 435MHz, 5000-Cell, CMOS, PBGA132
Latticexp2 ; 4.8K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFXP2-5E-5MN132C
5000 625 CSBGA-132 Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
XP2 LFXP2-5 132-LFBGA CSPBGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 1.35mm 1.2V 435MHz 0.494ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP2-5E5MN132C