What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor LFXP2-5E-5MN132I

FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 132-Pin CSBGA Tray
$ 26.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-5E-5MN132I.

IHS

Datasheet102 pages4 years ago

Augswan

HQonline

Factory Futures

Inventory History

3 month trend:
+47.94%

CAD Models

Download Lattice Semiconductor LFXP2-5E-5MN132I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.4
$ 21.68
Stock
144,934
162,993
Authorized Distributors
2
2
Case/Package
LFBGA
LFBGA
Number of Pins
132
132
Number of Logic Blocks (LABs)
625
625
Number of Logic Elements/Cells
5000
5000
Number of I/Os
86
86
Number of Gates
-
-
RAM Size
20.8 kB
20.8 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLAXP2-5E-5MN132E
FPGA LA-LatticeXP2 Family 5000 Cells 1.2V Automotive 132-Pin CSBGA Tray
Lattice SemiconductorLAXP2-5E-5TN144E
FPGA LA-LatticeXP2 Family 5000 Cells 1.2V Automotive AEC-Q100 144-Pin TQFP Tray
Lattice SemiconductorLCMXO2-4000HE-6MG132I
FPGA MachXO2 Family 4320 Cells 65nm Technology 1.2V 132-Pin CSBGA Tray
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 100-Pin VTQFP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LFXP2-5E-5MN132I provided by its distributors.

FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 132-Pin CSBGA Tray
XP2 Series 5 K LUTs 86 I/O 1.26 V Surface Mount FPGA - CSBGA-132
XP2 LFXP2-5 132-LFBGA CSPBGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 1.35mm 1.2V 435MHz 0.494ns
Fpga, Flash, 5000 Logic Cells, Csbga-132; Fpga Type:Flash Based Fpga; No. Of Logic Cells:5000Logic Cells; Ic Case/Package:Csbga; No. Of Pins:132Pins; Speed Grade:5; No.of User I/Os:86I/O S; Process Technology:-; Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LFXP2-5E-5MN132I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors