What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor LCMXO2280C-3TN100C

MACHX02 Series 2280 LUTs 73 I/O 1.8 / 2.5 / 3.3 V FPGA - TQFP-100
$ 26.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2280C-3TN100C.

IHS

Datasheet93 pages3 years ago

Farnell

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
+0.75%

CAD Models

Download Lattice Semiconductor LCMXO2280C-3TN100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.215
$ 29.13
Stock
219,353
121,294
Authorized Distributors
4
3
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
285
285
Number of Logic Elements/Cells
2280
2280
Number of I/Os
73
73
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO1200C-3TN100C
MachXO LCMXO1200 100-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 3.3V 420MHz 5.1ns
Lattice SemiconductorLCMXO1200C-4T100C
CPLD MachXO Family 600 Macro Cells 1.8V/2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO256C-3TN100C
FPGA MachXO Family 256 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP100
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 263MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
YES 100-TQFP 2001 XC2C128 complex programmable logic device 244MHz 14mm 6ns 1.7V~1.9V

Descriptions

Descriptions of Lattice Semiconductor LCMXO2280C-3TN100C provided by its distributors.

MACHX02 Series 2280 LUTs 73 I/O 1.8 / 2.5 / 3.3 V FPGA - TQFP-100
MachXO LCMXO2280 100-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 3.3V 420MHz 5.1ns
CPLD MachXO Family 1140 Macro Cells 1.8V/2.5V/3.3V 100-Pin TQFP Tray
PLD, 2280 LUTS, MACHXO, 100TQFP; CPLD Type: -; No. of Macrocells: 2280; No. of I/O's: 73I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 420MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.465V; Propagation D
Pld, 2280 Luts, Machxo, 100Tqfp; Cpld, Tipo:-; Núm. De Macrocélulas:2280; Núm. De Entradas/Salidas:73; Tensión De Alimentación Mín.:1.71V; Tensión De Alimentación Máx.:3.465V; Circuito Lógico, Tipo:Tqfp; Núm. De Contactos:100 |Lattice Semiconductor LCMXO2280C-3TN100C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2280C3TN100C