Lattice Semiconductor LCMXO2-4000HC-4TG144I

FPGA MachXO2 Family 4320 Cells 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray
$ 22.921
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000HC-4TG144I.

IHS

Datasheet122 pages3 years ago

element14 APAC

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
+1002%

CAD Models

Download Lattice Semiconductor LCMXO2-4000HC-4TG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.921
$ 21.75
Stock
190,721
135,657
Authorized Distributors
3
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
540
540
Number of Logic Elements/Cells
4320
4320
Number of I/Os
115
115
Number of Gates
-
-
RAM Size
11.5 kB
11.5 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorICE40HX4K-TQ144
FPGA iCE40 HX Family 3520 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorLFEC3E-4TN144C
FPGA LatticeEC Family 3100 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC3E-5T144C
FPGA LatticeEC Family 3100 Cells 420MHz 130nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000HC-4TG144I provided by its distributors.

FPGA MachXO2 Family 4320 Cells 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray
MACHX02 Series 4320 LUTs 115 I/O 3.465 V SMT FPGA - TQFP-144
Lattice Semiconductor CPLD MachXO2 Series 144-Pin -40°C TQFP Package 114 I/O
FPGA, 4320 LOGIC CELL, TQFP-144, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 4320; No. of I/O's: 115I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-4000HC4TG144I