Lattice Semiconductor LCMXO2-4000HC-4TG144C

In-System Programmable 4320 2.375V 8.05ns 3.465V TQFP-144 SMD 20mm × 20mm × 1.6mm
$ 21.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000HC-4TG144C.

IHS

Datasheet122 pages3 years ago

element14 APAC

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LCMXO2-4000HC-4TG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.75
$ 22.921
Stock
135,657
190,721
Authorized Distributors
3
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
540
540
Number of Logic Elements/Cells
4320
4320
Number of I/Os
115
115
Number of Gates
-
-
RAM Size
11.5 kB
11.5 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
3.465 V
3.465 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorICE40HX4K-TQ144
FPGA iCE40 HX Family 3520 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorLFEC3E-4TN144C
FPGA LatticeEC Family 3100 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC3E-5T144C
FPGA LatticeEC Family 3100 Cells 420MHz 130nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000HC-4TG144C provided by its distributors.

In-System Programmable 4320 2.375V 8.05ns 3.465V TQFP-144 SMD 20mm × 20mm × 1.6mm
MachXO2 Series 4320 LUTs 115 I/O 3.465 V Surface Mount PLD - TQFP-144
Field Programmable Gate Array, 540 CLBs, 129.1MHz, 4320-Cell, PQFP144
4320 540 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Devices (CPLD/FPGA)
PLD, 4320 LUTS, MACHXO2, 144TQFP;
DIODE ARRAY GP 600V 15A TO247AC
PLD, 4320 LUTS, MACHXO2, 144TQFP; CPLD Type: FLASH; No. of Macrocells: 4320; No. of I/O's: 115I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Propag

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-4000HC4TG144C