Lattice Semiconductor LCMXO2-2000UHC-6FG484I

FPGA - Field Programmable Gate Array 2112 LUTs 279 IO 3.3V 6 Spd
$ 41.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000UHC-6FG484I.

IHS

Datasheet122 pages3 years ago

SHENGYU ELECTRONICS

CAD Models

Download Lattice Semiconductor LCMXO2-2000UHC-6FG484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO2-4000HC-6FG484I
FPGA MachXO2 Family 4320Cells 65nm Technology 2.5V/3.3V 484-Pin FBGA Tray
Lattice SemiconductorLCMXO2-4000HC-5FG484I
MACHX02 Series 4320 LUTs 279 I/O 3.3 V -5 Speed IND Green" FPGA - fpBGA-484"
Lattice SemiconductorLCMXO2-4000HC-4FG484C
Fpga, 4320 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-4000HC-4FG484C
Field Programmable Gate Array, 600 CLBs, 100000 Gates, 263MHz, 2700-Cell, CMOS, PBGA456
Igloo2 Low Density Fpga, 6Kles 256 Lfbga; |Microchip Technology M2GL005S-1VFG256I
FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000UHC-6FG484I provided by its distributors.

FPGA - Field Programmable Gate Array 2112 LUTs 279 IO 3.3V 6 Spd
Field Programmable Gate Array, 130.5MHz, 2112-Cell, PBGA484
CPLD MachXO2 Family 2.5V/3.3V 484-Pin FBGA Tray
Lattice Machxo2; |Lattice Semiconductor LCMXO2-2000UHC-6FG484I
IC CPLD 1056MC 6.72NS 484FPBGA
CONN RCPT FMALE 7P SILV SLDR CUP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors