Lapp USA 53015040

Cable Gland, PG16, 9.0-14.0 Mm, Polyamide, Sliver, IP68, Skintop Series
$ 3.099
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 53015040.

element14 APAC

Datasheet3 pages20 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
+14.04%

Related Parts

PanduitFCM1-A-T14
Panduit FCM1-A-T14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 200Pc
PanduitPLT1M-M8
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 gray bulk package.
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 slate/white stripe.
Weidmuller1772300000
Weidmüller VG K (standard plastic cable gland) VG M20-1/K68 - 1772300000
Weidmuller1772290000
Weidmüller VG K (standard plastic cable gland) VG M16 - K 68 - 1772290000
Weidmuller1772280000
Weidmüller VG K (standard plastic cable gland) VG M12-1/K68 - 1772280000

Descriptions

Descriptions of Lapp USA 53015040 provided by its distributors.

CABLE GLAND, PG16, 9.0-14.0 MM, POLYAMIDE, SLIVER, IP68, SKINTOP SERIES
Cable Clamp (Gland); For Use With:Universal Application in Machineries and Equipments; Operating Temp. Max:80°C; Operating Temp. Min:-20°C ;RoHS Compliant: Yes
CABLE GLAND, POLYAMID, PG16; Thread Size - Imperial: -; Thread Size - Metric: PG16; Cable Diameter Min: 9mm; Cable Diameter Max: 14mm; Cable Gland Material: Nylon (Polyamide); Gland Colour: Grey; IP / NEMA Rating: IP68; Product
CABLE GLAND, POLYAMID, PG16; Cable Gland Material:Polyamide; Cable Diameter:14mm; Colour:Silver / Grey; IP/NEMA Rating:IP68; Thread Size - Metric:PG16; For Use With:Universal Application in Machineries and Equipments; SVHC:No SVHC (15-Dec-2010); AF Body Width:27mm; Accessory Type:Gland; Cable Diameter Max:14mm; Cable Diameter Min:9mm; Connector Type:Cable Clamp (Gland); Material:Polyamide; Mounting Hole Dia:22.5mm; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Thread Length:10mm; Thread Size:PG16

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA