Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Laird TYS6045100M-10

100KHz 15MHz 3.2A 2.45A 10μH 48mΩ ±20% 2424 standard mounting,SMD mount 6mm*6mm*4.7mm

$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS6045100M-10.

Laird

Datasheet9 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+1.94%

Alternate Parts

Price @ 1000
$ 0.266
$ 0.219
Stock
84,859
941,719
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
2.45 A
2.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
62.4 mΩ
58.6 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R
TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.061Ohm DCR 2020 T/R
TAIYO YUDENNR8040T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T100MJGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 T/R

Descriptions

Descriptions of Laird TYS6045100M-10 provided by its distributors.

100KHz 15MHz 3.2A 2.45A 10μH 48mΩ ±20% 2424 standard mounting,SMD mount 6mm*6mm*4.7mm
Power Inductor (SMD), 10 uH, 2.45 A, Shielded, 3.2 A, SMD
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2424
TYS6045 - Low Profile SMT Power Inductor
FIXED IND 10UH 2.45A 48 MOHM SMD
TYS6045 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 10muH
FIXED INDUCTORS 10UH 20% -40C +125C
PWRIND SMT UNSHLD IRATED 6.0X6.0X4.5MM
TYS6045100M-10 - Pro Line: S500
PWRINDSMTUNSHLDIRATED 6.0X6.0X4.5MM
INDUCTOR, 10µH, SMD; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.048ohm; DC Current Rating:2.45A; Self Resonant Frequency:15MHz; Inductor Case Style:SMD; Core Material:(Not Applicable); MSL:(Not Available)

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS6045100M-10.
  • TYS6045100M10
  • TYS6045100M10.