What’s new: Find the right parts faster with our redesigned experience

Learn more

Laird RM024-P10-C-30

RF Transceiver MSK 3.3V 20-Pin Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird RM024-P10-C-30.

IHS

Datasheet22 pages5 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-01-22
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

MicrochipRN131C/RM
ULP WiFi 802.11 b/g surface mount module w/on-board antenna and U.FL connector
MicrochipRN171-I/RM
Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.412GHz to 2.462GHz, U.FL Connector
MicrochipRN171-I/RM475
Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.412GHz to 2.462GHz, U.FL Connector
Digi InternationalXBP24CZ7UIT-004
XBee-PRO ZigBee Module 2400MHz 250/1000Kbps 20-Pin DIP UFL Antenna Connector
Digi InternationalXBP24CZ7SIT-004
ZigBee/802.15.4 Modules 2400MHz 250Kbps 20-Pin
Digi InternationalXBP24CZ7PIT-004
XBee-PRO ZigBee Module 2400MHz 250/1000Kbps 20-Pin DIP

Descriptions

Descriptions of Laird RM024-P10-C-30 provided by its distributors.

RF Transceiver MSK 3.3V 20-Pin Tray
RF TXRX MODULE ISM>1GHZ U.FL ANT
Telecom Circuit, 1-Func, XMA
RF TRANSCEIVER MOD, 2.4-2.4835GHZ, 0.01W; RF Modulation:MSK; Data Rate Max:500Kbps; Frequency Max:2.4835GHz; Sensitivity dBm:-94dBm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Module Interface:Serial; Supply Current:40mA; RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM024P10C30